Siemens SENTRON Auxiliary Conductor Terminal

Subtotal (1 unit)*

$115.55

(exc. GST)

$127.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.55

*price indicative

RS Stock No.:
143-933
Mfr. Part No.:
3KC9622-2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector Accessory

Accessory Type

Auxiliary Conductor Terminal

Series

SENTRON

Colour

Black

Number of Poles

1

Length

47.6mm

COO (Country of Origin):
FR
The Siemens Auxiliary conductor terminal having 1-pole used for 40-160 A. It is accessory for 3KC3.

Box terminal

UKCA and CE Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy