Prowave, S4 Series Crystal 3 mm for Use with Electronic Applications

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$18.07

(exc. GST)

$19.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 900 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 45$3.614$18.07
50 - 95$3.434$17.17
100 +$3.18$15.90

*price indicative

RS Stock No.:
204-859
Mfr. Part No.:
S40000
Brand:
Prowave
Find similar products by selecting one or more attributes.
Select all

Brand

Prowave

Accessory Type

Crystal

Product Type

Sensor

For Use With

Electronic Applications

Series

S4

Height

18mm

Diameter

3mm

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
TW
The Prowave Miniature Tuning Fork Quartz Crystal feature a tolerance of 60 PPM at 25 °C and resistance of 35000 Ohm. It comes with the shunt capacitance of 2.3 pF. The drive level is at 0.001 mW.

Nominal frequency is 40,000 KHz

Load capacitance is at 12.5 pF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy