Festo, EAPM Series Switch Box for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS Stock No.:
- 196-169
- Mfr. Part No.:
- EAPM-G1-35-SLS
- Brand:
- Festo
Subtotal (1 unit)*
$79.35
(exc. GST)
$87.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.35 |
*price indicative
- RS Stock No.:
- 196-169
- Mfr. Part No.:
- EAPM-G1-35-SLS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Switch Box | |
| Product Type | Switch | |
| For Use With | Thermocouple or PRT Probe | |
| Series | EAPM | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | 1235029 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Switch Box | ||
Product Type Switch | ||
For Use With Thermocouple or PRT Probe | ||
Series EAPM | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
Model Number 1235029 | ||
- COO (Country of Origin):
- DE
The Festo Switch lug is an essential component designed for reliable performance in a diverse range of applications. Crafted from galvanised steel, it ensures optimal durability and resistance to corrosion, making it suitable for environments with low corrosion stress.
Designed to meet low corrosion resistance requirements
Complies with RoHS regulations for environmentally responsible manufacturing
Versatile design suitable for various industrial applications
Related links
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo Retro-Reflective Sensor, RoHS Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- RS PRO Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
