Prosensor, SCM Series Cable Clamp Miniature Thermocouple Connector for Use with Miniature Thermocouple Connector, RoHS
- RS Stock No.:
- 192-123
- Mfr. Part No.:
- SCM
- Brand:
- Prosensor
Subtotal (1 unit)*
$10.80
(exc. GST)
$11.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.80 |
*price indicative
- RS Stock No.:
- 192-123
- Mfr. Part No.:
- SCM
- Brand:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Sub Type | Miniature Thermocouple Connector | |
| Product Type | Cable Clamp | |
| Accessory Type | Cable Clamp | |
| For Use With | Miniature Thermocouple Connector | |
| Series | SCM | |
| Width | 25mm | |
| Height | 128mm | |
| Hazardous Area Certification | No | |
| Depth | 56mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Sub Type Miniature Thermocouple Connector | ||
Product Type Cable Clamp | ||
Accessory Type Cable Clamp | ||
For Use With Miniature Thermocouple Connector | ||
Series SCM | ||
Width 25mm | ||
Height 128mm | ||
Hazardous Area Certification No | ||
Depth 56mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Prosensor Stainless Steel Cable Clamp is designed for use with PROSENSOR miniature thermocouple connectors. It ensures secure fastening between the thermocouple cable and connector, preventing any accidental disconnections and providing reliable signal transmission. Made from durable stainless steel, the clamp offers excellent resistance to wear and corrosion, making it suitable for demanding environments where long term performance and stability are required.
Secure fastening between cable and connector
