Prosensor, SCS Series Cable Clamp Standard Thermocouple Connector for Use with Standard Thermocouple Connector, RoHS
- RS Stock No.:
- 191-992
- Mfr. Part No.:
- SCS
- Brand:
- Prosensor
Subtotal (1 unit)*
$13.06
(exc. GST)
$14.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.06 |
*price indicative
- RS Stock No.:
- 191-992
- Mfr. Part No.:
- SCS
- Brand:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Accessory Type | Cable Clamp | |
| Product Type | Cable Clamp | |
| Sub Type | Standard Thermocouple Connector | |
| For Use With | Standard Thermocouple Connector | |
| Series | SCS | |
| Height | 128mm | |
| Width | 25mm | |
| Hazardous Area Certification | No | |
| Depth | 56mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Accessory Type Cable Clamp | ||
Product Type Cable Clamp | ||
Sub Type Standard Thermocouple Connector | ||
For Use With Standard Thermocouple Connector | ||
Series SCS | ||
Height 128mm | ||
Width 25mm | ||
Hazardous Area Certification No | ||
Depth 56mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Prosensor Stainless Steel Cable Clamp is designed for use with standard thermocouple connectors. It provides a secure and reliable fastening solution between the thermocouple cable and connector, ensuring stable connections and minimizing the risk of signal interference or disconnections in demanding environments. Made of durable stainless steel, it offers long lasting performance and resistance to corrosion.
Secure fastening between cable and connector
Related links
- Prosensor RoHS
- RS PRO RoHS Compliant Standard
- Prosensor RoHS Standard
- RS PRO Thermocouple Clamp for Use with Thermocouple Connector, RoHS Compliant Standard
- RS PRO RoHS Compliant Standard
- RS PRO RoHS Compliant Standard
- RS PRO Thermocouple Connector for Use with Type E Thermocouple IEC Standard
- RS PRO Probe Support for Use with Thermocouple Connector, RoHS Compliant Standard
