Prosensor, 0814 Series Thermocouple Compression Fitting Sensor Mount 8 mm for Use with 8 mm Probe Thermocouple Or PT100,
- RS Stock No.:
- 192-103
- Mfr. Part No.:
- 0814G
- Brand:
- Prosensor
Subtotal (1 unit)*
$66.78
(exc. GST)
$73.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.78 |
*price indicative
- RS Stock No.:
- 192-103
- Mfr. Part No.:
- 0814G
- Brand:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Accessory Type | Thermocouple Compression Fitting | |
| Product Type | Compression Fitting | |
| Sub Type | Sensor Mount | |
| For Use With | 8 mm Probe Thermocouple Or PT100 | |
| Series | 0814 | |
| Hazardous Area Certification | No | |
| Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Accessory Type Thermocouple Compression Fitting | ||
Product Type Compression Fitting | ||
Sub Type Sensor Mount | ||
For Use With 8 mm Probe Thermocouple Or PT100 | ||
Series 0814 | ||
Hazardous Area Certification No | ||
Diameter 8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Prosensor Compression Fitting is designed for mounting temperature sensors with a 8mm diameter. It provides a secure seal for feedthrough applications, ensuring proper installation and reliable performance in industrial environments.
Stainless steel construction
- RS Stock No. 0192104
- Mfr. Part No. 0812G
Each
$66.29
- RS Stock No. 0192100
- Mfr. Part No. 0614G
Each
$60.97
- RS Stock No. 0192101
- Mfr. Part No. 0612G
Each
$65.70
- RS Stock No. 0191993
- Mfr. Part No. BRD6-I
Each
$29.97












