Prosensor, DGV1209 Series Thermowell Welded Thermowell 9 mm for Use with Probe 100 mm PT100 Or Thermocouple, RoHS
- RS Stock No.:
- 192-090
- Mfr. Part No.:
- DGV1209-90
- Brand:
- Prosensor
Subtotal (1 unit)*
$88.78
(exc. GST)
$97.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.78 |
*price indicative
- RS Stock No.:
- 192-090
- Mfr. Part No.:
- DGV1209-90
- Brand:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Accessory Type | Thermowell | |
| Product Type | Thermowell | |
| Sub Type | Welded Thermowell | |
| For Use With | Probe 100 mm PT100 Or Thermocouple | |
| Series | DGV1209 | |
| Height | 100mm | |
| Diameter | 9mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Accessory Type Thermowell | ||
Product Type Thermowell | ||
Sub Type Welded Thermowell | ||
For Use With Probe 100 mm PT100 Or Thermocouple | ||
Series DGV1209 | ||
Height 100mm | ||
Diameter 9mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Prosensor Thermowell designed for protecting temperature sensors in industrial environments. It features a threaded mounting type for secure installation and is made from Stainless Steel 316L, offering excellent resistance to corrosion and durability in harsh conditions. This thermowell ensures that temperature sensors are safely housed, preventing damage while allowing for accurate temperature measurement.
Welded thermowell
Use with PT100 and thermocouple
- RS Stock No. 0192094
- Mfr. Part No. DGV1209-240
Each
$89.27
- RS Stock No. 0192088
- Mfr. Part No. DGV1209-40
Each
$82.84
- RS Stock No. 0192096
- Mfr. Part No. DGV1209-290
Each
$94.17
- RS Stock No. 0192093
- Mfr. Part No. DGV1209-190
Each
$89.81












