Prosensor, BRD6 Series Flange Plate Sensor Mount 6 mm for Use with Temperature Probe 6 mm, RoHS Standard
- RS Stock No.:
- 191-993
- Mfr. Part No.:
- BRD6-I
- Brand:
- Prosensor
Subtotal (1 unit)*
$29.97
(exc. GST)
$32.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.97 |
*price indicative
- RS Stock No.:
- 191-993
- Mfr. Part No.:
- BRD6-I
- Brand:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Sub Type | Sensor Mount | |
| Accessory Type | Flange Plate | |
| Product Type | Flange Plate | |
| For Use With | Temperature Probe 6 mm | |
| Series | BRD6 | |
| Hazardous Area Certification | No | |
| Diameter | 6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Sub Type Sensor Mount | ||
Accessory Type Flange Plate | ||
Product Type Flange Plate | ||
For Use With Temperature Probe 6 mm | ||
Series BRD6 | ||
Hazardous Area Certification No | ||
Diameter 6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Prosensor Plat Flange is designed for mounting Ø6mm temperature sensors. It features dimensions of 62mm x 33mm x 11mm, providing a secure and durable fitting for sensor installation.
Made of stainless steel
- RS Stock No. 0192103
- Mfr. Part No. 0814G
Each
$66.78
- RS Stock No. 0192101
- Mfr. Part No. 0612G
Each
$65.70
- RS Stock No. 0192100
- Mfr. Part No. 0614G
Each
$60.97
- RS Stock No. 0192104
- Mfr. Part No. 0812G
Each
$66.29












