Get a bulk buy discount
Add 5 more to save $269.05
View bulk pricing optionsSubtotal (1 unit)*
$304.07
(exc. GST)
$334.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $304.07 | - |
| 5 + | $250.26 | $269.05 |
*price indicative
- RS Stock No.:
- 258-2368
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Pressure Measurement | 6bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/2 | |
| Accuracy | ±1 % | |
| Series | RS PRO | |
| Case Material | Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Pressure Measurement 6bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/2 | ||
Accuracy ±1 % | ||
Series RS PRO | ||
Case Material Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO 100mm Diameter Pressure and Vacuum Gauges All Stainless Steel Construction
These pressure and vacuum gauges from our high quality own RS PRO brand are suitable for corrosive environments and gaseous or liquid media that will not destruct the pressure system.
Features and Benefits
• Laminated Safety Glass Window
• 316TI Stainless Steel Element & Movement
• 304 stainless Steel case with G 1/2 in. BSPM connection
• Bottom entry connection
• Ambient Operating Temperature between –20 and +60°C
• Operating Temperature (Medium) +100°C
• 1.6 Per DIN 16005 Accuracy Class
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
EN 837-1; DIN 16005
Related links
- WIKA G 1/2 Process Pressure Gauge, 6 bar
- WIKA G 1/4 Threaded Pressure Gauge, 6 bar
- WIKA G 1/4 Male Thread Pressure Gauge, 6 bar
- WIKA G 1/2 Pressure Gauge 6 bar
- WIKA G 1/2 in Threaded Pressure Gauge 6 bar
- WIKA G 1/2 Female Pressure Gauge 6 bar
- RS PRO G 1/2 Pressure Gauge, 3 bar
- RS PRO G 1/2 Pressure Gauge, 4 bar
