Prosensor, SMJC IEC Series Connector Standard Male Thermocouple Connector for Use with Thermocouple, RoHS Standard
- RS Stock No.:
- 191-977
- Mfr. Part No.:
- SMJC IEC
- Brand:
- Prosensor
Subtotal (1 unit)*
$16.66
(exc. GST)
$18.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.66 |
*price indicative
- RS Stock No.:
- 191-977
- Mfr. Part No.:
- SMJC IEC
- Brand:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Sub Type | Standard Male Thermocouple Connector | |
| Product Type | Connector | |
| Accessory Type | Connector | |
| For Use With | Thermocouple | |
| Series | SMJC IEC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Sub Type Standard Male Thermocouple Connector | ||
Product Type Connector | ||
Accessory Type Connector | ||
For Use With Thermocouple | ||
Series SMJC IEC | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Prosensor Thermocouple Connector is a Standard male Connector designed for Type J thermocouples. It features a compensated design for accurate temperature measurements. The connector operates within a temperature range of -35°C to +200°C and is equipped with screwed terminals for secure and reliable cable connection.
Rectangular shape
- RS Stock No. 0191986
- Mfr. Part No. SMSC IEC
Each
$17.74
- RS Stock No. 0191980
- Mfr. Part No. SMTC IEC
Each
$16.66
- RS Stock No. 0191983
- Mfr. Part No. SMNC IEC
Each
$14.25
- RS Stock No. 0191975
- Mfr. Part No. SFK IEC
Each
$23.56












