ifm electronic, E402 Series Adapter Sensor Accessories for Use with Flow Sensors, PED, RoHS, CRN, EAC Standard
- RS Stock No.:
- 191-072
- Mfr. Part No.:
- E40230
- Brand:
- ifm electronic
Subtotal (1 pack of 2 units)*
$555.76
(exc. GST)
$611.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $555.76 | $277.88 |
*price indicative
- RS Stock No.:
- 191-072
- Mfr. Part No.:
- E40230
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| Sub Type | Sensor Accessories | |
| For Use With | Flow Sensors | |
| Series | E402 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | PED, RoHS, CRN, EAC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
Sub Type Sensor Accessories | ||
For Use With Flow Sensors | ||
Series E402 | ||
Hazardous Area Certification No | ||
Standards/Approvals PED, RoHS, CRN, EAC | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Adapter made for flow sensors is precision engineered to ensure optimal performance in various applications. Designed specifically for flow sensors such as the Type SM2 and SM9, the adapter boasts a robust pressure rating of up to 16 bar, making it ideal for a range of industrial settings. Crafted from high quality stainless steel, the product promises durability and resistance to corrosion. The effective compatibility between the medium and the product material guarantees reliable operation, while the inclusion of O rings ensures a secure and leak free seal. With two pieces supplied per pack, users can expect both versatility and enhanced operational efficiency in their projects. The mounting adapter is a trusted solution for those seeking reliability and safety in fluid management systems.
For the installation of flow sensors in pipes
Easy, quick and secure mounting
High permissible overload pressure rating
Requested sealings supplied with the unit
Robust stainless steel design for use in harsh industrial environments
