ifm electronic, E402 Series Cover for Use with Electronic Eqipments, RoHS Standard
- RS Stock No.:
- 189-056
- Mfr. Part No.:
- E40209
- Brand:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 189-056
- Mfr. Part No.:
- E40209
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| For Use With | Electronic Eqipments | |
| Series | E402 | |
| Height | 150mm | |
| Depth | 500mm | |
| Width | 210mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Cover | ||
Product Type Cover | ||
For Use With Electronic Eqipments | ||
Series E402 | ||
Height 150mm | ||
Depth 500mm | ||
Width 210mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Protective Cover is engineered to provide exceptional durability and protection for sensitive equipment. Designed with meticulous attention to detail, this cover excels in offering a robust barrier against environmental factors while maintaining a lightweight structure. Ideal for both indoor and outdoor applications, it ensures that your equipment remains in optimal condition, extending its lifespan significantly. With its sleek design and high quality materials, this cover is not just a protective solution; it embodies an essential accessory for safeguarding valuable devices against wear and tear. Embrace peace of mind knowing that your equipment is shielded by state of the art engineering, providing reassurance in various operational contexts. This innovative product from ifm electronic reflects a commitment to reliability and excellence, fitting seamlessly into diverse workflows.
Reliable protection of the cooling water control panel against impact and shock
Robust design for use in harsh industrial environments
Quick and easy mounting and fixing
