ifm electronic, E401 Series Adapter Mounting Adapter for Use with Flow Sensors, RoHS, EAC Standard
- RS Stock No.:
- 191-065
- Mfr. Part No.:
- E40178
- Brand:
- ifm electronic
Subtotal (1 pack of 2 units)*
$165.86
(exc. GST)
$182.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $165.86 | $82.93 |
*price indicative
- RS Stock No.:
- 191-065
- Mfr. Part No.:
- E40178
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Sub Type | Mounting Adapter | |
| Product Type | Adapter | |
| For Use With | Flow Sensors | |
| Series | E401 | |
| Height | 45.9mm | |
| Hazardous Area Certification | EAC | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Sub Type Mounting Adapter | ||
Product Type Adapter | ||
For Use With Flow Sensors | ||
Series E401 | ||
Height 45.9mm | ||
Hazardous Area Certification EAC | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Adapter made for flow sensors is specially designed to enhance the functionality and reliability of your devices. Constructed from high quality stainless steel, this adapter caters to the needs of flow sensors such as the SM7 and SU7 series, making it an ideal choice for rigorous applications. With its robust design and compatibility with threaded connections, it ensures a secure and stable installation while adhering to safety standards. It is not only built to withstand the demands of pressure equipment but also aligns with applicable regulations, such as the Pressure Equipment Directive. Its thoughtful design features a G 3/4 sensor connection, ensuring optimal performance under various conditions. Additionally, included O rings provide added sealing effectiveness, making this product an essential component for any installation requiring reliable flow management.
For the installation of flow sensors in pipes
Easy, quick and secure mounting
Suitable for ultrasonic sensors and magnetic-inductive sensors
Requested sealings supplied with the unit
Robust design for use in harsh industrial environments
