ifm electronic, E126 Series Bracket for Use with MQ2, RoHS Standard
- RS Stock No.:
- 190-595
- Mfr. Part No.:
- E12605
- Brand:
- ifm electronic
Subtotal (1 unit)*
$14.72
(exc. GST)
$16.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.72 |
*price indicative
- RS Stock No.:
- 190-595
- Mfr. Part No.:
- E12605
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Bracket | |
| Accessory Type | Bracket | |
| For Use With | MQ2 | |
| Series | E126 | |
| Depth | 15.5mm | |
| Hazardous Area Certification | No | |
| Height | 61.5mm | |
| Width | 25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Bracket | ||
Accessory Type Bracket | ||
For Use With MQ2 | ||
Series E126 | ||
Depth 15.5mm | ||
Hazardous Area Certification No | ||
Height 61.5mm | ||
Width 25mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Ifm electronic Angle bracket is designed to enhance the stability and versatility of your applications. Crafted with precision, it caters specifically to the needs of both the IQ2 and MQ2 series, making it an ideal choice for a range of mechanical setups. This angle bracket excels in supporting diverse mechanical configurations, meeting the structural demands of modern engineering applications. With a focus on performance and dependability, this product stands out as a reliable solution for building robust systems that require precision and strength.
Made of stainless steel
Related links
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic E126 Green Straight to Male Straight Male, Shielded Polyurethane Sheath
- ifm electronic E126 Green Straight to Male Straight Male, Shielded Polyurethane Sheath
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
