ifm electronic, E350 Series Thermowell for Use with Temperature Sensors, RoHS Standard

Subtotal (1 unit)*

$157.09

(exc. GST)

$172.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.09

*price indicative

RS Stock No.:
186-295
Mfr. Part No.:
E35010
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Extension Tube

Accessory Type

Thermowell

For Use With

Temperature Sensors

Series

E350

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Thermowell is made for temperature sensors, which offers robust performance and reliability in demanding industrial applications. Engineered for precise temperature measurement, this thermowell boasts a design tailored to accommodate temperature sensors, ensuring optimal functionality even under high pressure conditions. Crafted from durable stainless steel, the product guarantees longevity and resistance to corrosion. With a compact probe length and practical process connection, this device is ideal for seamless integration into your temperature monitoring systems. Whether you're in manufacturing, food processing, or any other sector where temperature control is crucial, this thermowell stands out as a cornerstone of effective monitoring solutions.

Reliable protection against aggressive media and high flow velocities

Allows the replacement of the temperature sensor in a running process

High pressure rating

Simple process connection via adapter

Robust stainless steel housing for the requirements of h

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy