ifm electronic, E432 Series Coaxial Pipe for Use with Level Sensors LR, RoHS Standard
- RS Stock No.:
- 190-509
- Mfr. Part No.:
- E43244
- Brand:
- ifm electronic
Subtotal (1 unit)*
$339.44
(exc. GST)
$373.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $339.44 |
*price indicative
- RS Stock No.:
- 190-509
- Mfr. Part No.:
- E43244
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Coaxial Pipe | |
| Product Type | Extension Tube | |
| For Use With | Level Sensors LR | |
| Series | E432 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Coaxial Pipe | ||
Product Type Extension Tube | ||
For Use With Level Sensors LR | ||
Series E432 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The Ifm electronic Coaxial Pipe is meticulously designed for use with level sensors, ensuring reliability in various industrial applications. The inclusion of high quality materials like NBR reinforced fibre for sealing and PPS reinforced fibre for the centring piece enhances its operational effectiveness. With a length of 1200 mm, this product is well suited for precise measurements and reliable performance. Its versatile threaded connections facilitate easy integration into existing systems, providing a seamless experience for users. The thoughtful design and engineering ensure consistent results while maintaining a robust structure that can handle pressures up to 16 bar.
Pipe made of stainless steel
Pressure rating 16 bar
Operating temperature is -40°C to 200°C
Related links
- ifm electronic, E432 Series Coaxial Pipe for Use with Level Sensors
- ifm electronic, E432 Series Coaxial Pipe for Use with Coaxial Pipes
- ifm electronic, E432 Series Probe for Use with Sensors
- ifm electronic, E432 Series Plate
- ifm electronic, E432 Series Adapter
- ifm electronic, E433 Series Coaxial Pipe for Use with Level Sensors
- ifm electronic Coaxial Tube for Use with Level Sensors
- ifm electronic Float Level Sensors Threaded, Stainless Steel Body
