ifm electronic, E432 Series Coaxial Pipe for Use with Level Sensors LR, RoHS Standard
- RS Stock No.:
- 186-322
- Mfr. Part No.:
- E43224
- Brand:
- ifm electronic
Subtotal (1 unit)*
$396.04
(exc. GST)
$435.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $396.04 |
*price indicative
- RS Stock No.:
- 186-322
- Mfr. Part No.:
- E43224
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Coaxial Pipe | |
| Product Type | Extension Tube | |
| For Use With | Level Sensors LR | |
| Series | E432 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Coaxial Pipe | ||
Product Type Extension Tube | ||
For Use With Level Sensors LR | ||
Series E432 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The Ifm electronic Coaxial Pipe is designed for level sensors which is specifically designed to enhance the performance and reliability of various applications. Crafted from stainless steel and reinforced fibre, it delivers exceptional durability in demanding environments. With a temperature tolerance of 40 to 200 degrees Celsius, this product not only withstands extreme temperatures but also maintains precision in various pressure conditions. The thoughtful design includes a length of 1400mm, making it an ideal fit for a range of installations. Its compatibility with level sensors ensures accurate measurements, while the inclusion of a fixing bracket aids in effortless centring. This product is a testament to ifm electronic's commitment to quality and innovation, tailored to meet the needs of both industrial and commercial sectors.
For use in low dielectric media
Reliable detection of oils and oil-based media
Efficient protection against electromagnetic interference
No minimum distance to the vessel wall required
