ifm electronic, E401 Series Adapter Screw-In Adapter for Use with Process Sensors, EAC, RoHS Standard
- RS Stock No.:
- 190-418
- Mfr. Part No.:
- E40104
- Brand:
- ifm electronic
Subtotal (1 unit)*
$75.35
(exc. GST)
$82.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.35 |
*price indicative
- RS Stock No.:
- 190-418
- Mfr. Part No.:
- E40104
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| Sub Type | Screw-In Adapter | |
| For Use With | Process Sensors | |
| Series | E401 | |
| Height | 26mm | |
| Hazardous Area Certification | EAC | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
Sub Type Screw-In Adapter | ||
For Use With Process Sensors | ||
Series E401 | ||
Height 26mm | ||
Hazardous Area Certification EAC | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- CN
The Ifm electronic Screw In Adapter made for process sensors offers a reliable solution for industrial applications, facilitating the secure mounting of sensors in T pieces. Designed for use with liquids and gases, this adapter ensures optimal performance in high pressure environments, boasting a pressure rating of 300 bar. Its robust construction features high quality materials, including stainless steel and durable O rings, making it suitable for a variety of operating conditions. Additionally, the product adheres to relevant safety directives, ensuring compatibility between the medium and the product material. Perfect for various installations, this adapter provides versatility and reliability in demanding settings.
For the installation of flow and temperature sensors in containers and pipes
Easy, quick and secure mounting
Suitable for liquids and gases
Very high, reliable overload pressure rating
Robust stainless steel design for use in harsh industrial environments
