ifm electronic, E211 Series Cover for Use with E21126

Subtotal (1 unit)*

$77.67

(exc. GST)

$85.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.67

*price indicative

RS Stock No.:
189-731
Mfr. Part No.:
E21126
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Cover

Accessory Type

Cover

For Use With

E21126

Series

E211

Standards/Approvals

No

COO (Country of Origin):
DE
The Ifm electronic Protective Cover is expertly designed to provide an efficient solution for safeguarding your equipment. Featuring a robust construction, it combines practicality and durability, making it ideal for various applications. With a focus on user friendly design, the mounting clamp ensures stability, while the oblong hole allows for easy operation of control elements. Its compact dimensions make it versatile enough to fit a range of setups without compromising on performance. This product is crafted from high quality materials, ensuring longevity and reliability even in demanding environments. With this effective solution, you can enhance the functionality and lifespan of your devices, complemented by a professional aesthetic.

Efficient protection of the sensor against impact and shock

Easy, quick and inexpensive fixing

Robust design for use in harsh industrial environments

For free-standing mounting or for mounting to a mounting rod

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy