ifm electronic, E211 Series Cover for Use with Sensor, RoHS Standard
- RS Stock No.:
- 191-422
- Mfr. Part No.:
- E21171
- Brand:
- ifm electronic
Subtotal (1 unit)*
$88.03
(exc. GST)
$96.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.03 |
*price indicative
- RS Stock No.:
- 191-422
- Mfr. Part No.:
- E21171
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Accessory | |
| Accessory Type | Cover | |
| For Use With | Sensor | |
| Series | E211 | |
| Width | 42mm | |
| Depth | 42mm | |
| Height | 4.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Accessory | ||
Accessory Type Cover | ||
For Use With Sensor | ||
Series E211 | ||
Width 42mm | ||
Depth 42mm | ||
Height 4.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ifm electronic Protective cover is meticulously designed for precision and durability, ensuring that the integrity of measurements remains uncompromised. Constructed from quality materials, it features a robust die cast zinc bezel finished in black, complemented by a crystal clear glass front pane. This essential accessory not only safeguards your sensor from environmental factors that could affect performance but also enhances the sensors accuracy by adjusting the measured distance value by up to +5 mm. While ensuring that repeatability stays intact, this protective cover withstands wear and tear, making it an indispensable addition to your setup.
For optical distance sensors type O1D
Efficient protection of the front pane against soiling and damage
Safe protection of the sensor against impact and shock
Easy and quick fixing
Inexpensive fixing
Robust design for use in harsh industrial environments
