ifm electronic, E211 Series Bracket 12 mm for Use with Mounting Clamp, RoHS Standard
- RS Stock No.:
- 186-743
- Mfr. Part No.:
- E21144
- Brand:
- ifm electronic
Subtotal (1 unit)*
$19.60
(exc. GST)
$21.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.60 |
*price indicative
- RS Stock No.:
- 186-743
- Mfr. Part No.:
- E21144
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| For Use With | Mounting Clamp | |
| Series | E211 | |
| Hazardous Area Certification | No | |
| Diameter | 12mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
For Use With Mounting Clamp | ||
Series E211 | ||
Hazardous Area Certification No | ||
Diameter 12mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Bracket and clamp offer an innovative solution for ensuring secure and stable fixture installations. Designed with a robust construction, it features a clamp mounting mechanism alongside an integrated end stop to provide added support. Crafted from durable stainless steel, this product guarantees longevity and resilience against the elements, making it ideal for high demand environments. The thoughtful engineering behind this component allows for straightforward installation, ensuring that your setups remain steady and reliable.
End stop for defined installation position
Safe fixing of the sensor with click-fit mounting
For mounting cylindrical sensors
Easy, quick and inexpensive fixing
For clamp mounting
