ifm electronic, E401 Series Adapter Process Adapter for Use with Small Volumetric Flow Quantities, RoHS, EAC Standard
- RS Stock No.:
- 189-509
- Mfr. Part No.:
- E40181
- Brand:
- ifm electronic
Subtotal (1 unit)*
$158.29
(exc. GST)
$174.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.29 |
*price indicative
- RS Stock No.:
- 189-509
- Mfr. Part No.:
- E40181
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| Sub Type | Process Adapter | |
| For Use With | Small Volumetric Flow Quantities | |
| Series | E401 | |
| Width | 15mm | |
| Hazardous Area Certification | EAC | |
| Height | 45mm | |
| Depth | 28mm | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
Sub Type Process Adapter | ||
For Use With Small Volumetric Flow Quantities | ||
Series E401 | ||
Width 15mm | ||
Hazardous Area Certification EAC | ||
Height 45mm | ||
Depth 28mm | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter is engineered for small volumetric flow quantities, making it an essential component for various industrial applications. Designed specifically for use with flow sensors SID and SF5, it accommodates a flow range ideal for precise measurements, whether with liquids or gases. The robust construction in PVC ensures durability while withstanding medium temperatures from 25 to 60 °C. With an easy and reliable sensor connection of M18 x 1.5 and a process connection of G 1/4, installation is straightforward. It not only meets the Pressure Equipment Directive but is also compliant with EAC standards, ensuring its use in a wide array of installations without falling under stringent regulatory categories. Its thoughtful design includes a lightweight profile and critical accessories like sealing U seals, ensuring a complete and efficient setup for diverse industrial needs.
Reliable detection of small flow rates
Easy installation of the flow sensor via adapter
Robust design for use in harsh industrial environments
Suitable for liquids and gases
Adapter supplied with the unit
Related links
- ifm electronic RoHS, EAC Standard
- ifm electronic EAC, RoHS Standard
- ifm electronic EAC, RoHS
- ifm electronic RoHS, EAC Standard
- ifm electronic, E401 Series Adapter for Use with Small Volumetric Flow Quantities
- ifm electronic RoHS, EAC Standard
- ifm electronic RoHS, EAC Standard
- ifm electronic RoHS, EAC Standard
