ifm electronic, E401 Series Adapter Process Adapter for Use with Small Volumetric Flow Quantities, RoHS, EAC Standard
- RS Stock No.:
- 186-871
- Mfr. Part No.:
- E40182
- Brand:
- ifm electronic
Subtotal (1 unit)*
$150.76
(exc. GST)
$165.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.76 |
*price indicative
- RS Stock No.:
- 186-871
- Mfr. Part No.:
- E40182
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Sub Type | Process Adapter | |
| Accessory Type | Adapter | |
| For Use With | Small Volumetric Flow Quantities | |
| Series | E401 | |
| Width | 15mm | |
| Hazardous Area Certification | EAC | |
| Depth | 28mm | |
| Height | 45mm | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Sub Type Process Adapter | ||
Accessory Type Adapter | ||
For Use With Small Volumetric Flow Quantities | ||
Series E401 | ||
Width 15mm | ||
Hazardous Area Certification EAC | ||
Depth 28mm | ||
Height 45mm | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter for small volumetric flow quantities is expertly designed to enhance the efficiency of flow sensors, particularly the SID and SF5 series. Crafted from durable PVC, this lightweight adapter facilitates the measurement of liquid and gas flow with precision, ensuring a reliable connection in various industrial applications. With a temperature tolerance of 25 to 60 degrees Celsius, it operates effectively under diverse conditions while maintaining a pressure rating of 6 bar. Its compact design includes a robust sensor connection and a straightforward process connection, allowing for seamless integration into your existing setup. Delivered with necessary accessories, this adapter supports the pressure equipment directives, ensuring safety and compliance in your operations.
Reliable detection of small flow rates
Easy installation of the flow sensor via adapter
Robust design for use in harsh industrial environments
Suitable for liquids and gases
Adapter supplied with the unit
Related links
- ifm electronic RoHS, EAC Standard
- ifm electronic EAC, RoHS Standard
- ifm electronic EAC, RoHS
- ifm electronic RoHS, EAC Standard
- ifm electronic, E401 Series Adapter for Use with Small Volumetric Flow Quantities
- ifm electronic RoHS, EAC Standard
- ifm electronic RoHS, EAC Standard
- ifm electronic RoHS, EAC Standard
