ifm electronic, E434 Series Adapter Sensor Accessories 38 mm for Use with Process Sensors, RoHS Standard
- RS Stock No.:
- 189-060
- Mfr. Part No.:
- E43414
- Brand:
- ifm electronic
Subtotal (1 unit)*
$160.48
(exc. GST)
$176.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.48 |
*price indicative
- RS Stock No.:
- 189-060
- Mfr. Part No.:
- E43414
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Sub Type | Sensor Accessories | |
| Accessory Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E434 | |
| Diameter | 38mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Sub Type Sensor Accessories | ||
Accessory Type Adapter | ||
For Use With Process Sensors | ||
Series E434 | ||
Diameter 38mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Rear Mount Adapter is expertly designed for seamless sensor installations, specifically tailored for rear sensor applications. With a robust stainless steel construction, this product offers not only durability but also optimal performance under pressure. Its precision engineering ensures a secure and reliable connection, making it ideal for various industrial environments. The innovative design considers important operational factors such as ambient and medium temperature compatibility, ensuring that the performance remains stable and reliable. This rear mount adapter stands out for its easy installation process and its capacity to accommodate significant pressure ratings, marking it as an essential component for modern sensor technology.
For rear installation of process sensors in tanks
Easy, quick and secure mounting
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
