ifm electronic, EY30 Series Bracket Sensor Accessories for Use with For Safety Light Grids, RoHS Standard
- RS Stock No.:
- 188-817
- Mfr. Part No.:
- EY3013
- Brand:
- ifm electronic
Subtotal (1 pack of 4 units)*
$115.06
(exc. GST)
$126.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $115.06 | $28.765 |
*price indicative
- RS Stock No.:
- 188-817
- Mfr. Part No.:
- EY3013
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| Sub Type | Sensor Accessories | |
| For Use With | For Safety Light Grids | |
| Series | EY30 | |
| Depth | 55mm | |
| Hazardous Area Certification | No | |
| Width | 57.9mm | |
| Height | 43.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
Sub Type Sensor Accessories | ||
For Use With For Safety Light Grids | ||
Series EY30 | ||
Depth 55mm | ||
Hazardous Area Certification No | ||
Width 57.9mm | ||
Height 43.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Adjustable Angle Bracket for safety light grids is expertly designed to provide secure and versatile mounting solutions. Crafted from durable PA 6.6 glass fibre reinforced material, this bracket ensures longevity and reliability in various applications. Its fine adjustment capability allows for precise alignment adjustments of ± 6° in one axis, ensuring optimal positioning for enhanced safety. With a tightening torque of just 2.5 Nm, users can easily set and secure the bracket, making adjustments hassle free. The bracket comes packaged in convenient quantities of four, streamlining storage and inventory processes. An added element of practicality is the simple removal feature, achieved by loosening the screw for effortless bracket adjustment or removal when necessary. This bracket exemplifies both practicality and efficiency, meeting the needs of users in demanding environments.
For the reliable installation of safety light grids and safety light curtains
Easy and fast installation and adjustment
Robust design for use in harsh industrial environments
