ifm electronic, E401 Series Adapter Mounting Adapter for Use with Flow Sensors, RoHS, EAC Standard

Subtotal (1 pack of 2 units)*

$165.86

(exc. GST)

$182.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$165.86$82.93

*price indicative

RS Stock No.:
188-405
Mfr. Part No.:
E40191
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Adapter

Product Type

Adapter

Sub Type

Mounting Adapter

For Use With

Flow Sensors

Series

E401

Height

48mm

Hazardous Area Certification

EAC

Standards/Approvals

RoHS, EAC

COO (Country of Origin):
DE
The Ifm electronic Mounting Adapter is specifically designed for flow sensors, providing a reliable connection to ensure optimal performance in various applications. Crafted from durable stainless steel, it features a robust design suitable for challenging environments. It is compatible with flow sensors such as the SM7 and SU7, making it an invaluable component for your fluid management system. With a maximum allowable working pressure of 16 bar, it adheres to industry standards, ensuring safety and efficiency. The inclusion of essential accessories such as O rings further enhances its usability, making installation straightforward and hassle free. This product is ideal for users who require a dependable solution that integrates seamlessly into their existing setups.

For the installation of flow sensors in pipes

Easy, quick and secure mounting

Suitable for ultrasonic sensors and magnetic-inductive sensors

Requested sealings supplied with the unit

Robust design for use in harsh industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy