ifm electronic, E301 Series Adapter for Use with Process Sensors, RoHS Standard
- RS Stock No.:
- 188-336
- Mfr. Part No.:
- E30153
- Brand:
- ifm electronic
Subtotal (1 unit)*
$75.86
(exc. GST)
$83.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.86 |
*price indicative
- RS Stock No.:
- 188-336
- Mfr. Part No.:
- E30153
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E301 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Process Sensors | ||
Series E301 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Welding Adapter is specially designed for seamless integration with process sensors, making it an ideal choice for those requiring robust connection solutions. Crafted from high quality stainless steel, this accessory ensures durability and longevity, even in medium temperature environments of up to 250°C. Its unique design features a sealing edge and an M12 x 1.5 sealing cone sensor connection, offering reliability and precision in measurement applications. Designed for applications that may exceed regulatory classifications, this adapter accommodates various operating conditions while maintaining exceptional performance standards.
Welding adapter for process sensors
For use in industrial and hygienic applications
Robust stainless steel design for use in harsh industrial environments
Related links
- ifm electronic, E301 Series Adapter for Use with Process Sensors
- ifm electronic, E301 Series Welding Mandrel for Use with Process Sensors
- ifm electronic, E301 Series Adapter for Use with For Process Sensors
- ifm electronic, E301 Series Cover for Use with Pressure Sensors
- ifm electronic, E301 Series Tube
- ifm electronic, E301 Series Cap
- ifm electronic, E434 Series Adapter for Use with Process Sensors
- ifm electronic, E401 Series Adapter for Use with Process Sensors
