ifm electronic, E212 Series for Use with Reflective Sensors, Reflector, RoHS Standard
- RS Stock No.:
- 187-394
- Mfr. Part No.:
- E21270
- Brand:
- ifm electronic
Subtotal (1 unit)*
$98.61
(exc. GST)
$108.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.61 |
*price indicative
- RS Stock No.:
- 187-394
- Mfr. Part No.:
- E21270
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Reflector | |
| For Use With | Reflective Sensors | |
| Series | E212 | |
| Length | 100mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Reflector | ||
For Use With Reflective Sensors | ||
Series E212 | ||
Length 100mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Reflector for retro reflective sensors is expertly designed for environments that require stringent hygiene standards, making it ideal for the food industry. This rectangular reflector is compatible with both red light and infrared light retro reflective sensors, ensuring reliable operation under various conditions. With a robust build, it withstands ambient temperatures ranging from 20 to 140 degrees Celsius, making it a versatile choice for different applications. The sleek dimensions and thoughtful construction, combined with a focus on durability, make this reflector a dependable choice for industry professionals looking to enhance their sensor systems. Its practicality and efficiency set it apart in the market, providing peace of mind to users in demanding environments.
For the reliable operation of retro-reflective sensors
Easy mounting using only two screws
Suitable for red light and infrared light
For applications in hygienic and wet areas in the food industry
For use in high temperatures
