ifm electronic, E211 Series for Use with Reflective Sensors, Reflector, RoHS Standard
- RS Stock No.:
- 189-723
- Mfr. Part No.:
- E21115
- Brand:
- ifm electronic
Subtotal (1 unit)*
$13.29
(exc. GST)
$14.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.29 |
*price indicative
- RS Stock No.:
- 189-723
- Mfr. Part No.:
- E21115
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Reflector | |
| For Use With | Reflective Sensors | |
| Series | E211 | |
| Length | 40mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Reflector | ||
For Use With Reflective Sensors | ||
Series E211 | ||
Length 40mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Reflector for retro reflective sensors is designed to enhance the performance of red light and infrared light sensing applications. With its sleek rectangular design, it is specifically tailored for optimal interaction with retro reflective sensors, ensuring you achieve precise detection in various environments. Weighing only 6 grams and measuring 18 x 40 x 7 mm, this compact accessory is easy to integrate into existing systems without adding significant bulk. The reflector's surface dimensions of 38 x 16 mm provide a generous reflection area, enhancing sensor capacity. Made from robust plastics, this reflector is engineered to withstand ambient temperatures ranging from 10°C to 60°C, making it suitable for a wide range of operational settings. This product promises reliability and efficiency, ensuring seamless operation in your sensing applications.
For the reliable operation of retro-reflective sensors
Easy to mount by means of gluing
Suitable for red light and infrared light
