ifm electronic, E301 Series Adapter for Use with Process Sensors
- RS Stock No.:
- 186-701
- Mfr. Part No.:
- E30133
- Brand:
- ifm electronic
Subtotal (1 unit)*
$74.61
(exc. GST)
$82.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.61 |
*price indicative
- RS Stock No.:
- 186-701
- Mfr. Part No.:
- E30133
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E301 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Process Sensors | ||
Series E301 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Ifm electronic Screw In Adapter made for process sensors is a robust solution designed for high pressure applications. This product features a stainless steel construction, ensuring reliability and longevity in demanding environments. With the capability to handle a pressure rating of up to 800 bar, it meets the rigorous standards of the Pressure Equipment Directive. Ideal for various devices and installations, this adapter is specifically crafted for seamless integration into your systems, providing consistent performance. The thoughtful design ensures compatibility with different mediums, while the threaded connection allows for easy installation. Its compact weight enhances versatility without compromising strength, making it the perfect choice for sophisticated process control setups.
For the installation of pressure sensors in containers and pipes
Easy, quick and secure mounting
Use in industrial and mobile hydraulics
High pressure rating
Stable fixing by screwing in
