ifm electronic, E204 Series Bracket for Use with OT, for Cable Units, RoHS Standard
- RS Stock No.:
- 186-666
- Mfr. Part No.:
- E20441
- Brand:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-666
- Mfr. Part No.:
- E20441
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| For Use With | OT, for Cable Units | |
| Series | E204 | |
| Hazardous Area Certification | No | |
| Height | 87mm | |
| Width | 32mm | |
| Depth | 20mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
For Use With OT, for Cable Units | ||
Series E204 | ||
Hazardous Area Certification No | ||
Height 87mm | ||
Width 32mm | ||
Depth 20mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Angle bracket is engineered to enhance your application with precision and reliability. Designed for mounting cable units, this solution stands out with its thoughtful construction and high quality materials, making it a must have for any project requiring durable assembly. With a compact yet effective size, it effortlessly fits into various setups, providing essential support without compromise. The incorporation of high grade galvanised steel ensures not only strength but also resilience against wear and tear, making this an ideal choice for both industrial and everyday applications. Its design is meticulously crafted to support the demands of modern installations, demonstrating a perfect blend of functionality and practicality. Whether youre in a manufacturing environment or a DIY enthusiast, this product promises to deliver excellent performance and ease of use.
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For the safe mounting of photoelectric sensors
