ifm electronic, E372 Series Thermowell for Use with Temperature Sensors, RoHS Standard
- RS Stock No.:
- 186-585
- Mfr. Part No.:
- ACP22
- Brand:
- ifm electronic
Subtotal (1 unit)*
$162.36
(exc. GST)
$178.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.36 |
*price indicative
- RS Stock No.:
- 186-585
- Mfr. Part No.:
- ACP22
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Extension Tube | |
| Accessory Type | Thermowell | |
| For Use With | Temperature Sensors | |
| Series | E372 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Extension Tube | ||
Accessory Type Thermowell | ||
For Use With Temperature Sensors | ||
Series E372 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Ifm electronic Thermowell is meticulously designed for integration with temperature sensors, ensuring precise measurements in various industrial applications. It features a robust construction from stainless steel, lending durability and resilience under high pressure conditions. With an impressive pressure rating of 400 bar, this product is ideal for even the toughest environments. The thermowell's thoughtful design allows for seamless installation lengths and bore dimensions, making it a versatile choice for professional setups. Offering top tier accuracy and a maximum permissible flow velocity of 12 m/s, this thermowell guarantees dependable performance. With specifications that prioritise both functionality and safety, it's an invaluable asset for any temperature monitoring system.
Reliable protection against aggressive media and high flow velocities
Allows the replacement of the temperature sensor in a running process
Particularly high pressure rating
Simple process connection via adapter
Robust stainless steel housing for the requ
