ifm electronic, E376 Series Thermowell for Use with Temperature Sensors, RoHS Standard

Subtotal (1 unit)*

$174.62

(exc. GST)

$192.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$174.62

*price indicative

RS Stock No.:
186-530
Mfr. Part No.:
E37650
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Extension Tube

Accessory Type

Thermowell

For Use With

Temperature Sensors

Series

E376

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Thermowell is expertly designed for precise temperature measurement applications, ensuring durability and reliability in demanding environments. With a length of 300 mm, it is tailored for optimal installation with temperature sensors, providing an ideal solution for both industrial and commercial settings. Its robust construction in stainless steel ensures excellent performance under pressure, capable of withstanding a rating of up to 100 bar at elevated temperatures. The G 1/2 sensor and process connections make integration seamless, while the specific design considerations ensure that the thermowell meets the rigorous standards of modern process control. This product exemplifies the perfect combination of engineering excellence and practical functionality.

Reliable protection against aggressive media and high flow velocities

Allows the replacement of the temperature sensor in a running process

High pressure rating

Simple process connection via adapter

Robust stainless steel housing for the requirements of h

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy