Flowline, LM53 Series Adapter 44.45 mm for Use with NPT, RoHS Standard
- RS Stock No.:
- 149-409
- Mfr. Part No.:
- LM53-4855
- Brand:
- Flowline
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 149-409
- Mfr. Part No.:
- LM53-4855
- Brand:
- Flowline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flowline | |
| Product Type | Bracket | |
| Accessory Type | Adapter | |
| For Use With | NPT | |
| Series | LM53 | |
| Height | 32.39mm | |
| Hazardous Area Certification | No | |
| Diameter | 44.45mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Flowline | ||
Product Type Bracket | ||
Accessory Type Adapter | ||
For Use With NPT | ||
Series LM53 | ||
Height 32.39mm | ||
Hazardous Area Certification No | ||
Diameter 44.45mm | ||
Standards/Approvals RoHS | ||
The Flowline adhesive tank top fitting allows for mounting a 1½ inch NPT connection without the need to cut a hole.
Durable PVC construction
