Flowline, LM50 Series Bracket for Use with NPT, RoHS Standard
- RS Stock No.:
- 149-438
- Mfr. Part No.:
- LM50-3S21
- Brand:
- Flowline
Subtotal (1 unit)*
$433.27
(exc. GST)
$476.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $433.27 |
*price indicative
- RS Stock No.:
- 149-438
- Mfr. Part No.:
- LM50-3S21
- Brand:
- Flowline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flowline | |
| Product Type | Bracket | |
| Accessory Type | Bracket | |
| For Use With | NPT | |
| Series | LM50 | |
| Hazardous Area Certification | No | |
| Height | 165.1mm | |
| Width | 118mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Flowline | ||
Product Type Bracket | ||
Accessory Type Bracket | ||
For Use With NPT | ||
Series LM50 | ||
Hazardous Area Certification No | ||
Height 165.1mm | ||
Width 118mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Flowline 5 inch mounting bracket is crafted from 316 stainless steel, designed for side or top wall installations.
1 inch NPT lock nut for secure and stable mounting
