Flowline, LM53 Series Adapter 63.5 mm for Use with NPT, RoHS Standard
- RS Stock No.:
- 149-403
- Mfr. Part No.:
- LM53-0444
- Brand:
- Flowline
Subtotal (1 unit)*
$588.72
(exc. GST)
$647.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $588.72 |
*price indicative
- RS Stock No.:
- 149-403
- Mfr. Part No.:
- LM53-0444
- Brand:
- Flowline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flowline | |
| Accessory Type | Adapter | |
| Product Type | Bracket | |
| For Use With | NPT | |
| Series | LM53 | |
| Width | 38.1mm | |
| Hazardous Area Certification | No | |
| Diameter | 63.5mm | |
| Height | 57.15mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Flowline | ||
Accessory Type Adapter | ||
Product Type Bracket | ||
For Use With NPT | ||
Series LM53 | ||
Width 38.1mm | ||
Hazardous Area Certification No | ||
Diameter 63.5mm | ||
Height 57.15mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Flowline capped adapter converts a 2 inch tri-clamp connection to a 1½ inch NPT fitting.
Made from durable PTFE
