Legrand x 10 mm Galvanised Steel Hex Head Sems Screw, Plain Washer Washer
- RS Stock No.:
- 266-3266
- Mfr. Part No.:
- 0 367 75
- Brand:
- Legrand
Subtotal (1 box of 50 units)*
$157.44
(exc. GST)
$173.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $157.44 | $3.149 |
*price indicative
- RS Stock No.:
- 266-3266
- Mfr. Part No.:
- 0 367 75
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Length | 10mm | |
| Product Type | Sems Screw | |
| Head Shape | Hex | |
| Washer Type | Plain Washer | |
| Material | Steel | |
| Finish | Galvanised | |
| Standards/Approvals | No | |
| Thread Size | M6 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Length 10mm | ||
Product Type Sems Screw | ||
Head Shape Hex | ||
Washer Type Plain Washer | ||
Material Steel | ||
Finish Galvanised | ||
Standards/Approvals No | ||
Thread Size M6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand M6-10 HF screw with contact washer is fixing accessory, it is hexagon with screw slot system.
Steel material
Galvanized and electrogalvanized surface finish
Related links
- RS PRO x 10 mm Bright Zinc Steel Pan Head Sems Screw, Plain Washer
- RS PRO x 12 mm Bright Zinc Steel Pan Head Sems Screw, Plain Washer
- RS PRO x 20 mm Bright Zinc Steel Pan Head Sems Screw, Plain Washer
- RS PRO x 16 mm Bright Zinc Steel Pan Head Sems Screw, Plain Washer
- RS PRO x 6 mm Bright Zinc Steel Pan Head Sems Screw, Plain Washer
- RS PRO x 10 mm Bright Zinc Steel Pan Head Sems Screw, Spring Washer
- RS PRO x 16 mm Bright Zinc Steel Pan Head Sems Screw, Spring Washer
- RS PRO x 6 mm Bright Zinc Steel Pan Head Sems Screw, Spring Washer
