Get a bulk buy discount
Add 500 more to save 17%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$22.10
(exc. GST)
$24.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 300 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.221 | $22.10 | - |
| 500 + | $0.182 | $18.20 | 17% |
*price indicative
- RS Stock No.:
- 245-3007
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | No | |
| Head Shape | Flat | |
| Drive Type | Phillips | |
| Finish | Zinc Plated | |
| Material | Steel | |
| Length | 2in | |
| Thread Size | #6 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals No | ||
Head Shape Flat | ||
Drive Type Phillips | ||
Finish Zinc Plated | ||
Material Steel | ||
Length 2in | ||
Thread Size #6 | ||
RS PRO Flat Sheet Metal Screws
Introducing the range of RS PRO Flat Sheet Metal Screws, a high-quality fastener solution for applications where a flush finish and precise tolerances are required when joining metal panels together. Each fastener is made from steel with a zinc coating, making them much more cost-effective than their stainless-steel counterparts, while offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Self-drilling screws are designed to be used with a wide range of materials like wood and metal, and to join panels or pieces together. They offer a higher tensile strength than nails thanks to the thread which in turn produces a more secure fastening, making them ideal for medium to heavy duty applications. They are easy to install and can also be removed for disassembly or adjustment. Self-drilling screws are most commonly used for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
- RS Stock No. 2453783
Each (In a Pack of 100)
$0.27
- RS Stock No. 2453040
Each (In a Pack of 50)
$0.494
- RS Stock No. 2453043
Each (In a Pack of 50)
$1.425
- RS Stock No. 2453032
Each (In a Pack of 50)
$0.487
Related links
- RS PRO Zinc Plated Steel Flat Head Self-Tapping Screw 2 in
- RS PRO Zinc Plated Steel Flat Head Self-Tapping Screw 1.5 in
- RS PRO Zinc Plated Steel Flat Head Self-Tapping Screw 9.53 mm
- RS PRO Zinc Plated Steel Flat Head Self-Tapping Screw 3 in
- RS PRO Zinc Plated Steel Flat Head Self-Tapping Screw
- RS PRO Zinc Plated Steel Flat Head Self-Tapping Screw 1 in
- RS PRO Zinc Plated Steel Flat Head Self-Tapping Screw 2.5 in
- RS PRO Zinc Plated Steel Flat Head Self-Tapping Screw 0.5 in












