RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 25 mm 6

Get a bulk buy discount

Add 5 more to save $1.05

View bulk pricing options

Subtotal (1 bag of 100 units)*

$22.20

(exc. GST)

$24.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$22.20$0.222-
5 - 9$21.99$0.22$1.05
10 - 39$21.37$0.214$8.30
40 - 199$20.50$0.205$68.00
200 +$16.49$0.165$1,142.00

*price indicative

RS Stock No.:
180-651
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Self-Tapping Screw

Standards/Approvals

DIN 7982C

Head Shape

Countersunk

Drive Type

Pozidriv

Finish

Plain

Material

Stainless Steel

Length

25mm

Thread Size

6

Grade

A2

Non Compliant

Cross-recess Countersunk Head Self-Tapping Screws - A2 Stainless Steel


Cross-recess countersunk head self-tapping screw

A2 grade 18//8 stainless steel (Type 304 S15)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy