RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 13 mm 8
- RS Stock No.:
- 180-673
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$33.46
(exc. GST)
$36.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $33.46 | $0.335 | - |
| 5 - 9 | $32.12 | $0.321 | 4% |
| 10 - 29 | $30.75 | $0.308 | 8% |
| 30 - 149 | $30.08 | $0.301 | 10% |
| 150 + | $25.19 | $0.252 | 24% |
*price indicative
- RS Stock No.:
- 180-673
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | DIN 7982C | |
| Head Shape | Countersunk | |
| Drive Type | Pozidriv | |
| Finish | Plain | |
| Material | Stainless Steel | |
| Length | 13mm | |
| Thread Size | 8 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals DIN 7982C | ||
Head Shape Countersunk | ||
Drive Type Pozidriv | ||
Finish Plain | ||
Material Stainless Steel | ||
Length 13mm | ||
Thread Size 8 | ||
Grade A2 | ||
Cross-recess Countersunk Head Self-Tapping Screws - A2 Stainless Steel
Cross-recess countersunk head self-tapping screw
A2 grade 18//8 stainless steel (Type 304 S15)
Related links
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 13 mm 8
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 13 mm 6
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 13 mm 10
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 13 mm 8
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 13 mm 8
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 13 mm 4
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 13 mm 6
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 13 mm 10
