Schneider Electric Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 276-2581
- Mfr. Part No.:
- XB5AK125G5C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$67.12
(exc. GST)
$73.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | $67.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-2581
- Mfr. Part No.:
- XB5AK125G5C0
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Contact Configuration | SPDT | |
| Housing Material | Silver Alloy, Nickel, Gold, Plastic | |
| IP Rating | IP66, IP67 | |
| Angle of Throw | 90 ° | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Terminal Type | Screw Clamp | |
| Width | 30mm | |
| Standards/Approvals | DNV, REACh Regulation, GL, IEC 60947-5-4, CSA C22.2 No 14, BV, IEC 60947-1, UL 508, CSA, JIS C8201-1, EU RoHS Directive, JIS C8201-5-1, UL, IEC 60947-5-1, LROS (Lloyds register of shipping) | |
| Height | 42mm | |
| Depth | 70mm | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Switch Operation | Stay Put | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Contact Configuration SPDT | ||
Housing Material Silver Alloy, Nickel, Gold, Plastic | ||
IP Rating IP66, IP67 | ||
Angle of Throw 90 ° | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Terminal Type Screw Clamp | ||
Width 30mm | ||
Standards/Approvals DNV, REACh Regulation, GL, IEC 60947-5-4, CSA C22.2 No 14, BV, IEC 60947-1, UL 508, CSA, JIS C8201-1, EU RoHS Directive, JIS C8201-5-1, UL, IEC 60947-5-1, LROS (Lloyds register of shipping) | ||
Height 42mm | ||
Depth 70mm | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Switch Operation Stay Put | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Selector Switch - (SPDT) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch - (SPDT) 30 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch - (SPDT) 16 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Selector Switch - (1 NO) 22 mm Cutout Diameter 2 Positions
