ABB Short Handle Black Selector Switch - 22 mm Cutout Diameter 3 Positions
- RS Stock No.:
- 479-3374
- Distrelec Article No.:
- 304-22-302
- Mfr. Part No.:
- 1SFA619212R1026 C3SS3-10B-20
- Brand:
- ABB
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$50.90
(exc. GST)
$55.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $50.90 | - |
| 6 - 11 | $49.49 | 2% |
| 12 + | $48.38 | 4% |
*price indicative
- RS Stock No.:
- 479-3374
- Distrelec Article No.:
- 304-22-302
- Mfr. Part No.:
- 1SFA619212R1026 C3SS3-10B-20
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Selector Switch | |
| Number of Positions | 3 | |
| Actuator Type | Short Handle Black | |
| IP Rating | IP66 | |
| Series | C3SS | |
| Cutout Diameter | 22mm | |
| Illuminated | No | |
| Standards/Approvals | IEC 947-5-5 | |
| Switch Operation | Momentary | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Selector Switch | ||
Number of Positions 3 | ||
Actuator Type Short Handle Black | ||
IP Rating IP66 | ||
Series C3SS | ||
Cutout Diameter 22mm | ||
Illuminated No | ||
Standards/Approvals IEC 947-5-5 | ||
Switch Operation Momentary | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN

Non Illuminated Selector Switch - 3 Position Momentary/Maintained (C)
IP66 rated for harsh environments
Temperature range - 25 to + 70°C
22.5mm hole mounting
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.
Related links
- ABB Short Handle Black Selector Switch Heads elector Switch - (SPDT) 22 mm Cutout Diameter 3 Positions
- ABB Short Handle Black Selector Switch Heads elector Switch - (SPST) 22 mm Cutout Diameter 2 Positions
- ABB Short Handle Black Selector Switch Heads elector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- ABB Short Handle Selector Switch - (1 NO/1 NC) 3 Positions
- ABB Short Handle Selector Switch - (SPDT) 30 mm Cutout Diameter 3 Positions
- ABB Short Handle Selector Switch - (2 NO) 3 Positions
- ABB Short Handle Selector Switch - 22 mm Cutout Diameter 2 Positions
- ABB Short Handle Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions