ABB Short Handle Selector Switch - 22 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 479-3295
- Mfr. Part No.:
- 1SFA619200R1021 C2SS1-10R-20
- Brand:
- ABB
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $4.26
View bulk pricing optionsSubtotal (1 unit)*
$51.89
(exc. GST)
$57.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 44 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $51.89 | - |
| 6 - 11 | $51.18 | $4.26 |
| 12 + | $50.63 | $15.12 |
*price indicative
- RS Stock No.:
- 479-3295
- Mfr. Part No.:
- 1SFA619200R1021 C2SS1-10R-20
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Actuator Type | Short Handle | |
| IP Rating | IP66 | |
| Series | C2SS | |
| Cutout Diameter | 22mm | |
| Illuminated | No | |
| Standards/Approvals | IEC 947-5-5 | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Actuator Type Short Handle | ||
IP Rating IP66 | ||
Series C2SS | ||
Cutout Diameter 22mm | ||
Illuminated No | ||
Standards/Approvals IEC 947-5-5 | ||
Switch Operation Latching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Non Illuminated Selector Switch - 2 Position Maintained
Professional range of ABB quality selector switches.
IP66 rated for harsh environments
Temperature range - 25 to + 70°C
22.5mm hole mounting
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.
Related links
- ABB Short Handle Selector Switch - (1 NO/1 NC) 2 Positions
- ABB Short Handle Selector Switch - (SPDT) 2 Positions
- ABB Short Handle Black Selector Switch Heads elector Switch - (SPST) 22 mm Cutout Diameter 2 Positions
- ABB Short Handle Black Selector Switch Heads elector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- ABB Short Handle Black Selector Switch - 22 mm Cutout Diameter 3 Positions
- ABB Short Handle Black Selector Switch Heads elector Switch - (SPDT) 22 mm Cutout Diameter 3 Positions
- ABB Short Handle Selector Switch - (2 NO) 3 Positions
- ABB Short Handle Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions