ABB Short Handle Black Selector Switch Heads elector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 479-3318
- Mfr. Part No.:
- 1SFA619202R1076 C2SS3-10B-11
- Brand:
- ABB
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$46.21
(exc. GST)
$50.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $46.21 |
| 6 - 11 | $45.28 |
| 12 + | $44.96 |
*price indicative
- RS Stock No.:
- 479-3318
- Mfr. Part No.:
- 1SFA619202R1076 C2SS3-10B-11
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Positions | 2 | |
| Product Type | Selector Switch Heads elector Switch | |
| Actuator Type | Short Handle Black | |
| Contact Configuration | SPDT | |
| IP Rating | IP66 | |
| Series | C2SS | |
| Cutout Diameter | 22mm | |
| Illuminated | No | |
| Standards/Approvals | RoHS | |
| Switch Operation | Momentary | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Positions 2 | ||
Product Type Selector Switch Heads elector Switch | ||
Actuator Type Short Handle Black | ||
Contact Configuration SPDT | ||
IP Rating IP66 | ||
Series C2SS | ||
Cutout Diameter 22mm | ||
Illuminated No | ||
Standards/Approvals RoHS | ||
Switch Operation Momentary | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Non Illuminated Selector Switch - 2 Position Momentary (BC)
IP66 rated for harsh environments
Temperature range - 25 to + 70°C
22.5mm hole mounting
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.
Related links
- ABB Short Handle Black Selector Switch Heads elector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- ABB Short Handle Black Selector Switch Heads elector Switch - (SPST) 22 mm Cutout Diameter 2 Positions
- ABB Short Handle Black Selector Switch Heads elector Switch - (SPDT) 22 mm Cutout Diameter 3 Positions
- ABB Short Handle Selector Switch - (1 NO/1 NC) 2 Positions
- Schneider Electric Standard Handle Selector Switch Heads elector Switch - 30 mm Cutout Diameter 2 Positions
- ABB Short Handle Selector Switch - (1 NO/1 NC) 3 Positions
- ABB Short Handle Selector Switch - (SPDT) 30 mm Cutout Diameter 3 Positions
- ABB Short Handle Black Selector Switch - 22 mm Cutout Diameter 3 Positions