ABB Short Handle Black Selector Switch Heads elector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions

Get a bulk buy discount

Add 6 more to save -

View bulk pricing options

Subtotal (1 unit)*

$64.03

(exc. GST)

$70.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$64.03-
6 - 11$63.43-
12 +$62.392%

*price indicative

RS Stock No.:
479-3267
Mfr. Part No.:
1SFA619200R1076 C2SS1-10B-11
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Selector Switch Heads elector Switch

Number of Positions

2

Actuator Type

Short Handle Black

Contact Configuration

SPDT

IP Rating

IP66

Series

C2SS

Cutout Diameter

22mm

Illuminated

No

Standards/Approvals

RoHS

Switch Operation

Latching

RoHS Status: Exempt

COO (Country of Origin):
CN

Non Illuminated Selector Switch - 2 Position Maintained


Professional range of ABB quality selector switches.

IP66 rated for harsh environments

Temperature range - 25 to + 70°C

22.5mm hole mounting

ABB 22.5mm Compact Range


A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy