Schneider Electric - Easy Series Selector Switch Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter Illuminated 2
- RS Stock No.:
- 260-9844
- Mfr. Part No.:
- XA2ED25
- Brand:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
$147.75
(exc. GST)
$162.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 16 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | $147.75 |
*price indicative
- RS Stock No.:
- 260-9844
- Mfr. Part No.:
- XA2ED25
- Brand:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Actuator Type | Selector Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP65 | |
| Cutout Diameter | 22mm | |
| Terminal Type | Clamp | |
| Illuminated | Yes | |
| Standards/Approvals | IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Actuator Type Selector Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP65 | ||
Cutout Diameter 22mm | ||
Terminal Type Clamp | ||
Illuminated Yes | ||
Standards/Approvals IEC 60947-1 | ||
- COO (Country of Origin):
- CN
The Schneider Electric selector switch is part of the Easy Harmony XA2 range, an offer of Ø 22mm plastic pushbuttons, switches and pilot lights. This selector switch comes with a standard handle. It has 2 operating positions and operates with a stay-put mechanism. This selector switch provides a versatile interface for controlling machines.
Impact resistant, dust resistant, water resistant and vibration resistant
Suitable for operation in harsh environments
Related links
- Schneider Electric - Easy Series Selector Switch Selector Switch - (1 NO) 22 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric - Easy Series Selector Switch Selector Switch - (2 NO) 22 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric - Easy Series Long Handle Selector Switch - (2 NO) 22 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric Handle Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Selector Switch Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Selector Switch - (SPDT) 30 mm Cutout Diameter Illuminated 2 Positions
- Idec Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter Illuminated 2 Positions
- RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 2 Positions
