Clipsal Electrical Key Switch - 2 Positions
- RS Stock No.:
- 231-3255
- Mfr. Part No.:
- 56K1SW220CK-GY
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 19/08/2024
Price (ex. GST) Each
$450.68
(exc. GST)
$495.75
(inc. GST)
Units | Per unit |
---|---|
1 + | $450.68 |
- RS Stock No.:
- 231-3255
- Mfr. Part No.:
- 56K1SW220CK-GY
- Brand:
- Clipsal Electrical
Related links
- Clipsal Electrical Key Switch - 2 Positions
- Clipsal Electrical Key Key Switch - 2 Positions
- Clipsal Electrical Key Key Switch - 3 Positions
- Clipsal Electrical Key Key Switch - 1 Positions
- Omron Key Switch Key Switch Head - 2 Positions
- Clipsal Electrical 2 Pole Surface Mount Isolator Switch -, IP66
- Key Switches
- Clipsal Electrical Grey 2 Gang Frame