Clipsal Electrical Key Switch - 2 Positions
- RS Stock No.:
- 231-3260
- Mfr. Part No.:
- 56K1SW310MS-GY
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 26/08/2024
Price (ex. GST) Each
$616.38
(exc. GST)
$678.02
(inc. GST)
Units | Per unit |
---|---|
1 + | $616.38 |
- RS Stock No.:
- 231-3260
- Mfr. Part No.:
- 56K1SW310MS-GY
- Brand:
- Clipsal Electrical
Related links
- Clipsal Electrical Key Switch - 2 Positions
- Clipsal Electrical Key Key Switch - 2 Positions
- Clipsal Electrical Key Key Switch - 3 Positions
- Clipsal Electrical Key Key Switch - 1 Positions
- Omron Key Switch Key Switch Head - 2 Positions
- Selector Switches
- Clipsal Electrical 2 Pole Surface Mount Isolator Switch -, IP66
- Schurter Key Selector Switch - 15.2mm Cutout Diameter 2 Positions