Schneider Electric Knob Selector Switch - 2 Positions

Subtotal (1 unit)*

$349.23

(exc. GST)

$384.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$349.23

*price indicative

RS Stock No.:
219-9229
Mfr. Part No.:
A9E15122
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Number of Positions

2

Actuator Type

Knob

IP Rating

IP65

Series

Acti9 Control

Terminal Type

Jumper

Standards/Approvals

EN/IEC 60947-3

COO (Country of Origin):
AT
The Schneider Electric Acti9 iCME selector switch is the 2 ways low level switch. It has composition of 1 NO + 1 NC contacts. Switch positions are marked as 1 and 2. The control type is rotary handle two positions.

Maximum operating voltage is 440V

Mounting mode is clip-on DIN rail

Mechanical durability is 1000000 cycles

Each
$30.49
RS Better World
Each
$216.00
  • RS Stock No. 2663213
  • Mfr. Part No. 0 239 15
1 Box of 10
$525.56
  • RS Stock No. 0255482
  • Mfr. Part No. 222617 T0-2-8021/I1
Each
$126.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy