RS Better World
Siemens Selector Switch - Illuminated 2 Positions
- RS Stock No.:
- 193-3677
- Mfr. Part No.:
- 3SU1150-2BF60-1FA0
- Brand:
- Siemens
Subtotal (1 unit)*
$120.20
(exc. GST)
$132.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-3677
- Mfr. Part No.:
- 3SU1150-2BF60-1FA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| IP Rating | IP69K, IP66, IP67 | |
| Angle of Throw | 90 ° | |
| Series | SIRIUS ACT 3SU11 | |
| Terminal Type | Screw | |
| Illuminated | Yes | |
| Standards/Approvals | RoHS | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
IP Rating IP69K, IP66, IP67 | ||
Angle of Throw 90 ° | ||
Series SIRIUS ACT 3SU11 | ||
Terminal Type Screw | ||
Illuminated Yes | ||
Standards/Approvals RoHS | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
Switch Operation Latching | ||
- COO (Country of Origin):
- DE
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Single device, please order holders and modules separately.
Selector switch, illuminable, 22 mm, round, metal, shiny, white, selector switch, short, 2 switch positions O-I, latching, actuating angle 90°, 10:30h/13:30h, with holder, 1 NO+1 NC, screw terminal
Related links
- Siemens Selector Switch - Illuminated 2 Positions
- Siemens Selector Switch - (SPST) Illuminated 2 Positions
- Siemens Short Handle Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Siemens Selector Switch Selector Switch - Illuminated 2 Positions
- Siemens Selector Switch - (SPST) 22 mm Cutout Diameter Illuminated 2 Positions
- Siemens Selector Switch - Illuminated 3 Positions
- ABB Short Handle Selector Switch - Illuminated 2 Positions
- Idec Selector Switch - (DPDT) Illuminated 2 Positions
